
RC0201FR-0763K4P | |
|---|---|
DigiKey Part Number | 13-RC0201FR-0763K4PTR-ND - Tape & Reel (TR) 13-RC0201FR-0763K4PCT-ND - Cut Tape (CT) 13-RC0201FR-0763K4PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0763K4P |
Description | RES 63.4K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 63.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11961 | $1,196.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.42400 | $4.24 |
| 100 | $0.23010 | $23.01 |
| 1,000 | $0.14424 | $144.24 |
| 2,500 | $0.12479 | $311.98 |
| 5,000 | $0.11357 | $567.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.37500 | $3.75 |
| 50 | $0.30020 | $15.01 |
| 100 | $0.22440 | $22.44 |
| 500 | $0.20804 | $104.02 |
| 1,000 | $0.19140 | $191.40 |
| 5,000 | $0.14979 | $748.95 |

