PA0201FRFXWXRXXL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-0763K4P

DigiKey Part Number
13-RC0201FR-0763K4PTR-ND - Tape & Reel (TR)
13-RC0201FR-0763K4PCT-ND - Cut Tape (CT)
13-RC0201FR-0763K4PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-0763K4P
Description
RES 63.4K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
63.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11961$1,196.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.42400$4.24
100$0.23010$23.01
1,000$0.14424$144.24
2,500$0.12479$311.98
5,000$0.11357$567.85
Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.37500$3.75
50$0.30020$15.01
100$0.22440$22.44
500$0.20804$104.02
1,000$0.19140$191.40
5,000$0.14979$748.95
* All Digi-Reel orders will add a $55.00 reeling fee.