
RC0201FR-0756K2P | |
---|---|
DigiKey Part Number | 13-RC0201FR-0756K2PTR-ND - Tape & Reel (TR) 13-RC0201FR-0756K2PCT-ND - Cut Tape (CT) 13-RC0201FR-0756K2PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0756K2P |
Description | RES 56.2K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12038 | $1,203.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.50100 | $5.01 |
100 | $0.27260 | $27.26 |
1,000 | $0.17079 | $170.79 |
2,500 | $0.14776 | $369.40 |
5,000 | $0.13446 | $672.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.37800 | $3.78 |
50 | $0.30220 | $15.11 |
100 | $0.22580 | $22.58 |
500 | $0.20938 | $104.69 |
1,000 | $0.19263 | $192.63 |
5,000 | $0.15075 | $753.75 |