Similar
Similar
Similar

RC0201FR-07549KL | |
|---|---|
DigiKey Part Number | YAG2724TR-ND - Tape & Reel (TR) YAG2724CT-ND - Cut Tape (CT) YAG2724DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-07549KL |
Description | RES 549K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 549 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-07549KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.13100 | $1.31 |
| 100 | $0.11670 | $11.67 |
| 1,000 | $0.09986 | $99.86 |
| 2,500 | $0.07490 | $187.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04993 | $499.30 |
| 20,000 | $0.02662 | $532.40 |




