
RC0201FR-074K02L | |
|---|---|
DigiKey Part Number  | YAG2287TR-ND - Tape & Reel (TR) YAG2287CT-ND - Cut Tape (CT) YAG2287DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC0201FR-074K02L  | 
Description  | RES 4.02K OHM 1% 1/20W 0201  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 4.02 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC0201FR-074K02L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0201 (0603 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | 0.010" (0.26mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.09000 | $0.90 | 
| 100 | $0.06690 | $6.69 | 
| 1,000 | $0.04993 | $49.93 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.03329 | $332.90 | 


