RC0201FR-07487RL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 11,503
Unit Price: $0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 19,750
Unit Price: $0.82000
Datasheet
0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-07487RL

DigiKey Part Number
YAG2696TR-ND - Tape & Reel (TR)
YAG2696CT-ND - Cut Tape (CT)
YAG2696DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-07487RL
Description
RES 487 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
487 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-07487RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.06500$0.65
25$0.04920$1.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04166$416.60
20,000$0.03333$666.60
Manufacturers Standard Package