YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-0747KP

DigiKey Part Number
13-RC0201FR-0747KPTR-ND - Tape & Reel (TR)
13-RC0201FR-0747KPCT-ND - Cut Tape (CT)
13-RC0201FR-0747KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-0747KP
Description
RES 47K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,810
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.49800$4.98
25$0.38520$9.63
50$0.32140$16.07
100$0.27090$27.09
250$0.22092$55.23
500$0.19238$96.19
1,000$0.16970$169.70
5,000$0.13360$668.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12313$1,231.30
20,000$0.11480$2,296.00
30,000$0.11074$3,322.20
50,000$0.10635$5,317.50
70,000$0.10383$7,268.10
100,000$0.10145$10,145.00
120,000$0.10034$12,040.80
240,000$0.09667$23,200.80
250,000$0.09648$24,120.00
Manufacturers Standard Package