YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-073KP

DigiKey Part Number
13-RC0201FR-073KPTR-ND - Tape & Reel (TR)
13-RC0201FR-073KPCT-ND - Cut Tape (CT)
13-RC0201FR-073KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-073KP
Description
RES 3K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,733
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.49800$4.98
25$0.38560$9.64
50$0.32180$16.09
100$0.27120$27.12
250$0.22120$55.30
500$0.19262$96.31
1,000$0.16992$169.92
5,000$0.13378$668.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12329$1,232.90
20,000$0.11495$2,299.00
30,000$0.11089$3,326.70
50,000$0.10648$5,324.00
70,000$0.10396$7,277.20
100,000$0.10158$10,158.00
120,000$0.10047$12,056.40
240,000$0.09679$23,229.60
250,000$0.09660$24,150.00
Manufacturers Standard Package