
RC0201FR-071K5P | |
---|---|
DigiKey Part Number | 13-RC0201FR-071K5PTR-ND - Tape & Reel (TR) 13-RC0201FR-071K5PCT-ND - Cut Tape (CT) 13-RC0201FR-071K5PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-071K5P |
Description | RES 1.5K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29400 | $2.94 |
25 | $0.22200 | $5.55 |
50 | $0.15040 | $7.52 |
100 | $0.14620 | $14.62 |
250 | $0.13364 | $33.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11665 | $1,166.50 |
20,000 | $0.10832 | $2,166.40 |
30,000 | $0.10415 | $3,124.50 |
50,000 | $0.09999 | $4,999.50 |