0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-0710R7L

DigiKey Part Number
311-10.7MTR-ND - Tape & Reel (TR)
311-10.7MCT-ND - Cut Tape (CT)
311-10.7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-0710R7L
Description
RES 10.7 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10.7 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-0710R7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,370
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04550$455.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19600$1.96
100$0.10130$10.13
1,000$0.05923$59.23
2,500$0.04931$123.28
5,000$0.04346$217.30
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.12300$1.23
50$0.11600$5.80
100$0.10860$10.86
500$0.07500$37.50
1,000$0.06666$66.66
5,000$0.04999$249.95
* All Digi-Reel orders will add a $55.00 reeling fee.