
RC0201FR-0710R7L | |
---|---|
DigiKey Part Number | 311-10.7MTR-ND - Tape & Reel (TR) 311-10.7MCT-ND - Cut Tape (CT) 311-10.7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0710R7L |
Description | RES 10.7 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.7 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-0710R7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04550 | $455.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19600 | $1.96 |
100 | $0.10130 | $10.13 |
1,000 | $0.05923 | $59.23 |
2,500 | $0.04931 | $123.28 |
5,000 | $0.04346 | $217.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.12300 | $1.23 |
50 | $0.11600 | $5.80 |
100 | $0.10860 | $10.86 |
500 | $0.07500 | $37.50 |
1,000 | $0.06666 | $66.66 |
5,000 | $0.04999 | $249.95 |