
RC0201FR-07105RL | |
|---|---|
DigiKey Part Number | 311-105MTR-ND - Tape & Reel (TR) 311-105MCT-ND - Cut Tape (CT) 311-105MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-07105RL |
Description | RES 105 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 105 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-07105RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.13100 | $1.31 |
| 25 | $0.11080 | $2.77 |
| 50 | $0.09140 | $4.57 |
| 100 | $0.07510 | $7.51 |
| 250 | $0.07312 | $18.28 |
| 500 | $0.05368 | $26.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03329 | $332.90 |

