
RC0201FR-07100RP | |
|---|---|
DigiKey Part Number | 13-RC0201FR-07100RPTR-ND - Tape & Reel (TR) 13-RC0201FR-07100RPCT-ND - Cut Tape (CT) 13-RC0201FR-07100RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-07100RP |
Description | RES 100 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.49800 | $4.98 |
| 25 | $0.38520 | $9.63 |
| 50 | $0.32140 | $16.07 |
| 100 | $0.27090 | $27.09 |
| 250 | $0.22092 | $55.23 |
| 500 | $0.19238 | $96.19 |
| 1,000 | $0.16970 | $169.70 |
| 5,000 | $0.13360 | $668.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12313 | $1,231.30 |
| 20,000 | $0.11480 | $2,296.00 |
| 30,000 | $0.11074 | $3,322.20 |
| 50,000 | $0.10635 | $5,317.50 |
| 70,000 | $0.10383 | $7,268.10 |
| 100,000 | $0.10145 | $10,145.00 |
| 120,000 | $0.10034 | $12,040.80 |
| 240,000 | $0.09667 | $23,200.80 |
| 250,000 | $0.09648 | $24,120.00 |

