
RC0201FR-07100RP | |
|---|---|
DigiKey Part Number  | 13-RC0201FR-07100RPTR-ND - Tape & Reel (TR) 13-RC0201FR-07100RPCT-ND - Cut Tape (CT) 13-RC0201FR-07100RPDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC0201FR-07100RP  | 
Description  | RES 100 OHM 1% 1/20W 0201  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0201 (0603 Metric)  | |
Supplier Device Package  | ||
Ratings  | 7C1 RoHS w/out Exemption (100% Pb-Free)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | 0.010" (0.26mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.06000 | $1.06 | 
| 10 | $0.49800 | $4.98 | 
| 25 | $0.38520 | $9.63 | 
| 50 | $0.32140 | $16.07 | 
| 100 | $0.27090 | $27.09 | 
| 250 | $0.22092 | $55.23 | 
| 500 | $0.19238 | $96.19 | 
| 1,000 | $0.16970 | $169.70 | 
| 5,000 | $0.13360 | $668.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.12313 | $1,231.30 | 
| 20,000 | $0.11480 | $2,296.00 | 
| 30,000 | $0.11074 | $3,322.20 | 
| 50,000 | $0.10635 | $5,317.50 | 
| 70,000 | $0.10383 | $7,268.10 | 
| 100,000 | $0.10145 | $10,145.00 | 
| 120,000 | $0.10034 | $12,040.80 | 
| 240,000 | $0.09667 | $23,200.80 | 
| 250,000 | $0.09648 | $24,120.00 | 

