


RC0201DR-0711KL | |
|---|---|
DigiKey Part Number  | 13-RC0201DR-0711KLTR-ND - Tape & Reel (TR) 13-RC0201DR-0711KLCT-ND - Cut Tape (CT) 13-RC0201DR-0711KLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC0201DR-0711KL  | 
Description  | RES 11K OHM 0.5% 1/20W 0201  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 11 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC0201DR-0711KL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0201 (0603 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | 0.010" (0.26mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.31000 | $1.31 | 
| 10 | $0.66100 | $6.61 | 
| 25 | $0.51880 | $12.97 | 
| 50 | $0.43900 | $21.95 | 
| 100 | $0.37450 | $37.45 | 
| 250 | $0.31068 | $77.67 | 
| 500 | $0.27380 | $136.90 | 
| 1,000 | $0.24459 | $244.59 | 
| 5,000 | $0.19806 | $990.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.18451 | $1,845.10 | 
| 20,000 | $0.17375 | $3,475.00 | 
| 30,000 | $0.16851 | $5,055.30 | 
| 50,000 | $0.16282 | $8,141.00 | 
| 70,000 | $0.15957 | $11,169.90 | 
| 100,000 | $0.15649 | $15,649.00 | 
| 120,000 | $0.15505 | $18,606.00 | 
| 240,000 | $0.15030 | $36,072.00 | 
| 250,000 | $0.15006 | $37,515.00 | 

