0805 Chip Resistor, SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT0805FR-7W0R47L

DigiKey Part Number
13-PT0805FR-7W0R47LTR-ND - Tape & Reel (TR)
13-PT0805FR-7W0R47LCT-ND - Cut Tape (CT)
13-PT0805FR-7W0R47LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT0805FR-7W0R47L
Description
RES 0.47 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT0805FR-7W0R47L Models
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
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 8,435
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.64200$16.42
25$1.38600$34.65
50$1.22680$61.34
100$1.09120$109.12
250$0.94164$235.41
500$0.84786$423.93
1,000$0.76830$768.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.62655$3,132.75
10,000$0.58020$5,802.00
15,000$0.55638$8,345.70
25,000$0.52945$13,236.25
35,000$0.51340$17,969.00
50,000$0.49772$24,886.00
60,000$0.49020$29,412.00
120,000$0.48301$57,961.20
Manufacturers Standard Package