
RC0100JR-0747RP | |
|---|---|
DigiKey Part Number | 13-RC0100JR-0747RPTR-ND - Tape & Reel (TR) 13-RC0100JR-0747RPCT-ND - Cut Tape (CT) 13-RC0100JR-0747RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-0747RP |
Description | RES 47 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.21000 | $2.21 |
| 10 | $1.17600 | $11.76 |
| 25 | $0.94760 | $23.69 |
| 50 | $0.81860 | $40.93 |
| 100 | $0.71640 | $71.64 |
| 250 | $0.61300 | $153.25 |
| 500 | $0.55336 | $276.68 |
| 1,000 | $0.50615 | $506.15 |
| 5,000 | $0.43044 | $2,152.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.39081 | $7,816.20 |

