
RC0100JR-072R2L | |
---|---|
DigiKey Part Number | YAG6471TR-ND - Tape & Reel (TR) YAG6471CT-ND - Cut Tape (CT) YAG6471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-072R2L |
Description | RES 2.2 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-072R2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | -200/ +600ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.73900 | $7.39 |
25 | $0.58120 | $14.53 |
50 | $0.49260 | $24.63 |
100 | $0.42290 | $42.29 |
250 | $0.35276 | $88.19 |
500 | $0.31234 | $156.17 |
1,000 | $0.28032 | $280.32 |
5,000 | $0.22912 | $1,145.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.20238 | $4,047.60 |
40,000 | $0.19296 | $7,718.40 |
60,000 | $0.18837 | $11,302.20 |
100,000 | $0.18339 | $18,339.00 |
140,000 | $0.18053 | $25,274.20 |
200,000 | $0.17784 | $35,568.00 |
240,000 | $0.17657 | $42,376.80 |