
RC0100JR-0724KL | |
---|---|
DigiKey Part Number | 13-RC0100JR-0724KLTR-ND - Tape & Reel (TR) 13-RC0100JR-0724KLCT-ND - Cut Tape (CT) 13-RC0100JR-0724KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-0724KL |
Description | RES 24K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-0724KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34300 | $3.43 |
25 | $0.31360 | $7.84 |
50 | $0.28260 | $14.13 |
100 | $0.25000 | $25.00 |
250 | $0.21664 | $54.16 |
500 | $0.17498 | $87.49 |
1,000 | $0.16648 | $166.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.10885 | $2,177.00 |