RC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100JR-07240RL

DigiKey Part Number
YAG6465TR-ND - Tape & Reel (TR)
YAG6465CT-ND - Cut Tape (CT)
YAG6465DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100JR-07240RL
Description
RES 240 OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
240 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100JR-07240RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58,885
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27700$2.77
25$0.25800$6.45
50$0.24140$12.07
100$0.22440$22.44
250$0.20788$51.97
500$0.17476$87.38
1,000$0.16627$166.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.10871$2,174.20
Manufacturers Standard Package