RC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100JR-07220RL

DigiKey Part Number
311-220DHTR-ND - Tape & Reel (TR)
311-220DHCT-ND - Cut Tape (CT)
311-220DHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100JR-07220RL
Description
RES 220 OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100JR-07220RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,699
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.58800$5.88
25$0.45400$11.35
50$0.38240$19.12
100$0.32510$32.51
250$0.26728$66.82
500$0.23428$117.14
1,000$0.20815$208.15
5,000$0.16650$832.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.14478$2,895.60
40,000$0.13712$5,484.80
60,000$0.13339$8,003.40
100,000$0.12934$12,934.00
140,000$0.12703$17,784.20
200,000$0.12484$24,968.00
240,000$0.12381$29,714.40
480,000$0.12043$57,806.40
500,000$0.12026$60,130.00
Manufacturers Standard Package