
RC0100JR-07220RL | |
---|---|
DigiKey Part Number | 311-220DHTR-ND - Tape & Reel (TR) 311-220DHCT-ND - Cut Tape (CT) 311-220DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-07220RL |
Description | RES 220 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-07220RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.58800 | $5.88 |
25 | $0.45400 | $11.35 |
50 | $0.38240 | $19.12 |
100 | $0.32510 | $32.51 |
250 | $0.26728 | $66.82 |
500 | $0.23428 | $117.14 |
1,000 | $0.20815 | $208.15 |
5,000 | $0.16650 | $832.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.14478 | $2,895.60 |
40,000 | $0.13712 | $5,484.80 |
60,000 | $0.13339 | $8,003.40 |
100,000 | $0.12934 | $12,934.00 |
140,000 | $0.12703 | $17,784.20 |
200,000 | $0.12484 | $24,968.00 |
240,000 | $0.12381 | $29,714.40 |
480,000 | $0.12043 | $57,806.40 |
500,000 | $0.12026 | $60,130.00 |