RC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100JR-07220KL

DigiKey Part Number
YAG6463TR-ND - Tape & Reel (TR)
YAG6463CT-ND - Cut Tape (CT)
YAG6463DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100JR-07220KL
Description
RES 220K OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100JR-07220KL Models
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
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
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
In-Stock: 2,850
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31000$3.10
25$0.30040$7.51
50$0.29200$14.60
100$0.26190$26.19
250$0.23300$58.25
500$0.20804$104.02
1,000$0.16627$166.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.10871$2,174.20
Manufacturers Standard Package