
RC0100JR-07220KL | |
|---|---|
DigiKey Part Number | YAG6463TR-ND - Tape & Reel (TR) YAG6463CT-ND - Cut Tape (CT) YAG6463DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-07220KL |
Description | RES 220K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-07220KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31000 | $3.10 |
| 25 | $0.30040 | $7.51 |
| 50 | $0.29200 | $14.60 |
| 100 | $0.26190 | $26.19 |
| 250 | $0.23300 | $58.25 |
| 500 | $0.20804 | $104.02 |
| 1,000 | $0.16627 | $166.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.10871 | $2,174.20 |

