
RC0100JR-0720RL | |
|---|---|
DigiKey Part Number | YAG6462TR-ND - Tape & Reel (TR) YAG6462CT-ND - Cut Tape (CT) YAG6462DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-0720RL |
Description | RES 20 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-0720RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19600 | $1.96 |
| 25 | $0.19600 | $4.90 |
| 50 | $0.19120 | $9.56 |
| 100 | $0.18710 | $18.71 |
| 250 | $0.18332 | $45.83 |
| 500 | $0.17498 | $87.49 |
| 1,000 | $0.16648 | $166.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.10885 | $2,177.00 |

