
RC0100JR-071MP | |
---|---|
DigiKey Part Number | 13-RC0100JR-071MPTR-ND - Tape & Reel (TR) 13-RC0100JR-071MPCT-ND - Cut Tape (CT) 13-RC0100JR-071MPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-071MP |
Description | RES 1M OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.18200 | $11.82 |
25 | $0.95240 | $23.81 |
50 | $0.82280 | $41.14 |
100 | $0.72010 | $72.01 |
250 | $0.61616 | $154.04 |
500 | $0.55622 | $278.11 |
1,000 | $0.50875 | $508.75 |
5,000 | $0.43265 | $2,163.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.39282 | $7,856.40 |