
RC0100JR-07130RL | |
|---|---|
DigiKey Part Number | YAG6449TR-ND - Tape & Reel (TR) YAG6449CT-ND - Cut Tape (CT) YAG6449DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-07130RL |
Description | RES 130 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-07130RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.58700 | $5.87 |
| 25 | $0.45360 | $11.34 |
| 50 | $0.38180 | $19.09 |
| 100 | $0.32470 | $32.47 |
| 250 | $0.26696 | $66.74 |
| 500 | $0.23398 | $116.99 |
| 1,000 | $0.20788 | $207.88 |
| 5,000 | $0.16629 | $831.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.14459 | $2,891.80 |
| 40,000 | $0.13694 | $5,477.60 |
| 60,000 | $0.13322 | $7,993.20 |
| 100,000 | $0.12918 | $12,918.00 |
| 140,000 | $0.12686 | $17,760.40 |
| 200,000 | $0.12468 | $24,936.00 |
| 240,000 | $0.12365 | $29,676.00 |
| 480,000 | $0.12028 | $57,734.40 |
| 500,000 | $0.12010 | $60,050.00 |

