
RC0100FR-07750RL | |
---|---|
DigiKey Part Number | YAG6411TR-ND - Tape & Reel (TR) YAG6411CT-ND - Cut Tape (CT) YAG6411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-07750RL |
Description | RES 750 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-07750RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.63200 | $6.32 |
25 | $0.60440 | $15.11 |
50 | $0.57800 | $28.90 |
100 | $0.50250 | $50.25 |
250 | $0.38952 | $97.38 |
500 | $0.27638 | $138.19 |
1,000 | $0.26809 | $268.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.22779 | $4,555.80 |