RC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-0747RL

DigiKey Part Number
YAG6360TR-ND - Tape & Reel (TR)
YAG6360CT-ND - Cut Tape (CT)
YAG6360DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100FR-0747RL
Description
RES 47 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100FR-0747RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,381
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.80000$1.80
10$0.92300$9.23
25$0.73840$18.46
50$0.63060$31.53
100$0.54650$54.65
250$0.46140$115.35
500$0.41254$206.27
1,000$0.37373$373.73
5,000$0.31178$1,558.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.27935$5,587.00
40,000$0.26792$10,716.80
60,000$0.26234$15,740.40
100,000$0.25630$25,630.00
140,000$0.25284$35,397.60
200,000$0.24956$49,912.00
240,000$0.24803$59,527.20
Manufacturers Standard Package