


RC0100FR-07390KL | |
---|---|
cms-digikey-product-number | 311-390KDGTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | RC0100FR-07390KL |
cms-description | RES 390K OHM 1% 1/32W 01005 |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | 390 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | RC0100FR-07390KL Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
20,000 | $0.26467 | $5,293.40 |