
RC0100FR-0730K1L | |
|---|---|
DigiKey Part Number | YAG6312TR-ND - Tape & Reel (TR) YAG6312CT-ND - Cut Tape (CT) YAG6312DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-0730K1L |
Description | RES 30.1K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-0730K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.62900 | $6.29 |
| 25 | $0.60120 | $15.03 |
| 50 | $0.57500 | $28.75 |
| 100 | $0.31700 | $31.70 |
| 250 | $0.30848 | $77.12 |
| 500 | $0.29996 | $149.98 |
| 1,000 | $0.26672 | $266.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.29163 | $5,832.60 |
| 40,000 | $0.26792 | $10,716.80 |
| 60,000 | $0.26234 | $15,740.40 |
| 100,000 | $0.22662 | $22,662.00 |

