RC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-0730K1L

DigiKey Part Number
YAG6312TR-ND - Tape & Reel (TR)
YAG6312CT-ND - Cut Tape (CT)
YAG6312DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100FR-0730K1L
Description
RES 30.1K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100FR-0730K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,183
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.62900$6.29
25$0.60120$15.03
50$0.57500$28.75
100$0.31700$31.70
250$0.30848$77.12
500$0.29996$149.98
1,000$0.26672$266.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.29163$5,832.60
40,000$0.26792$10,716.80
60,000$0.26234$15,740.40
100,000$0.22662$22,662.00
Manufacturers Standard Package