
RC0100FR-0724KL | |
---|---|
DigiKey Part Number | YAG6286TR-ND - Tape & Reel (TR) YAG6286CT-ND - Cut Tape (CT) YAG6286DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-0724KL |
Description | RES 24K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-0724KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.65400 | $6.54 |
25 | $0.61120 | $15.28 |
50 | $0.57500 | $28.75 |
100 | $0.38310 | $38.31 |
250 | $0.33756 | $84.39 |
500 | $0.29164 | $145.82 |
1,000 | $0.28330 | $283.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.22662 | $4,532.40 |