RC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-07220RL

DigiKey Part Number
YAG6275TR-ND - Tape & Reel (TR)
YAG6275CT-ND - Cut Tape (CT)
YAG6275DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100FR-07220RL
Description
RES 220 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100FR-07220RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,218
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.61300$6.13
25$0.59480$14.87
50$0.57500$28.75
100$0.43300$43.30
250$0.35844$89.61
500$0.28330$141.65
1,000$0.27497$274.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.25830$5,166.00
40,000$0.25630$10,252.00
60,000$0.25284$15,170.40
200,000$0.24956$49,912.00
240,000$0.24803$59,527.20
Manufacturers Standard Package