
RC0100FR-07220RL | |
|---|---|
DigiKey Part Number | YAG6275TR-ND - Tape & Reel (TR) YAG6275CT-ND - Cut Tape (CT) YAG6275DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-07220RL |
Description | RES 220 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-07220RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.61300 | $6.13 |
| 25 | $0.59480 | $14.87 |
| 50 | $0.57500 | $28.75 |
| 100 | $0.43300 | $43.30 |
| 250 | $0.35844 | $89.61 |
| 500 | $0.28330 | $141.65 |
| 1,000 | $0.27497 | $274.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.25830 | $5,166.00 |
| 40,000 | $0.25630 | $10,252.00 |
| 60,000 | $0.25284 | $15,170.40 |
| 200,000 | $0.24956 | $49,912.00 |
| 240,000 | $0.24803 | $59,527.20 |

