
RC0100FR-07200RL | |
---|---|
DigiKey Part Number | 311-200DGTR-ND - Tape & Reel (TR) 311-200DGCT-ND - Cut Tape (CT) 311-200DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-07200RL |
Description | RES 200 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-07200RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $0.92300 | $9.23 |
25 | $0.73840 | $18.46 |
50 | $0.63060 | $31.53 |
100 | $0.54650 | $54.65 |
250 | $0.46140 | $115.35 |
500 | $0.41254 | $206.27 |
1,000 | $0.37373 | $373.73 |
5,000 | $0.31178 | $1,558.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.27935 | $5,587.00 |
40,000 | $0.26792 | $10,716.80 |
60,000 | $0.26234 | $15,740.40 |
100,000 | $0.25630 | $25,630.00 |
140,000 | $0.25284 | $35,397.60 |
200,000 | $0.24956 | $49,912.00 |
240,000 | $0.24803 | $59,527.20 |