
RC0100FR-071K2L | |
---|---|
DigiKey Part Number | YAG6258TR-ND - Tape & Reel (TR) YAG6258CT-ND - Cut Tape (CT) YAG6258DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-071K2L |
Description | RES 1.2K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-071K2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $0.92800 | $9.28 |
25 | $0.74240 | $18.56 |
50 | $0.63380 | $31.69 |
100 | $0.54930 | $54.93 |
250 | $0.46376 | $115.94 |
500 | $0.41466 | $207.33 |
1,000 | $0.37565 | $375.65 |
5,000 | $0.31338 | $1,566.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.28079 | $5,615.80 |
40,000 | $0.26929 | $10,771.60 |
60,000 | $0.26369 | $15,821.40 |
100,000 | $0.25762 | $25,762.00 |
140,000 | $0.25414 | $35,579.60 |
200,000 | $0.25085 | $50,170.00 |
240,000 | $0.24931 | $59,834.40 |