RC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-07160KL

DigiKey Part Number
YAG6239TR-ND - Tape & Reel (TR)
YAG6239CT-ND - Cut Tape (CT)
YAG6239DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100FR-07160KL
Description
RES 160K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
160 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100FR-07160KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.79000$1.79
10$0.92200$9.22
25$0.73760$18.44
50$0.62980$31.49
100$0.54580$54.58
250$0.46080$115.20
500$0.41200$206.00
1,000$0.37325$373.25
5,000$0.31138$1,556.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.27899$5,579.80
40,000$0.26757$10,702.80
60,000$0.26201$15,720.60
100,000$0.25597$25,597.00
140,000$0.25251$35,351.40
200,000$0.24924$49,848.00
240,000$0.24771$59,450.40
Manufacturers Standard Package