
RC0100BR-0754K9P | |
---|---|
DigiKey Part Number | 13-RC0100BR-0754K9PTR-ND - Tape & Reel (TR) 13-RC0100BR-0754K9PCT-ND - Cut Tape (CT) 13-RC0100BR-0754K9PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100BR-0754K9P |
Description | RES 54.9K OHM 0.1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 54.9 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.29300 | $32.93 |
25 | $2.79840 | $69.96 |
50 | $2.51100 | $125.55 |
100 | $2.28430 | $228.43 |
250 | $2.05472 | $513.68 |
500 | $1.92186 | $960.93 |
1,000 | $1.81619 | $1,816.19 |
5,000 | $1.67715 | $8,385.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $1.55780 | $31,156.00 |