
RC0100BR-0775KL | |
---|---|
DigiKey Part Number | 13-RC0100BR-0775KLTR-ND - Tape & Reel (TR) 13-RC0100BR-0775KLCT-ND - Cut Tape (CT) 13-RC0100BR-0775KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100BR-0775KL |
Description | RES 75K OHM 0.1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.71600 | $17.16 |
25 | $1.40920 | $35.23 |
50 | $1.23500 | $61.75 |
100 | $1.09620 | $109.62 |
250 | $0.95608 | $239.02 |
500 | $0.87530 | $437.65 |
1,000 | $0.81125 | $811.25 |
5,000 | $0.70856 | $3,542.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.65474 | $13,094.80 |