
RC0075FR-07100RL | |
---|---|
DigiKey Part Number | 13-RC0075FR-07100RLTR-ND - Tape & Reel (TR) 13-RC0075FR-07100RLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC0075FR-07100RL |
Description | RES 100 OHM 1% 0.02W 0075 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.02W Chip Resistor 009005 (0301 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 009005 (0301 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.012" L x 0.006" W (0.30mm x 0.15mm) | |
Height - Seated (Max) | 0.006" (0.14mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $1.91300 | $19.13 |
25 | $1.58320 | $39.58 |
50 | $1.39260 | $69.63 |
100 | $1.24150 | $124.15 |
250 | $1.08912 | $272.28 |
500 | $1.00092 | $500.46 |
1,000 | $0.93105 | $931.05 |
5,000 | $0.81903 | $4,095.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.76031 | $15,206.20 |
40,000 | $0.73957 | $29,582.80 |
60,000 | $0.72946 | $43,767.60 |
100,000 | $0.71849 | $71,849.00 |