PU Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PU Series

PU5931FKMP70R003L

DigiKey Part Number
YAG4095TR-ND - Tape & Reel (TR)
YAG4095CT-ND - Cut Tape (CT)
YAG4095DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU5931FKMP70R003L
Description
RES 0.003 OHM 1% 7W 5931
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PU5931FKMP70R003L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
0.069" (1.76mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.67000$20.67
10$13.78100$137.81
25$11.90400$297.60
50$10.73080$536.54
100$9.73250$973.25
250$8.63824$2,159.56
500$7.95366$3,976.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$7.07332$10,609.98
3,000$6.62435$19,873.05
4,500$6.39377$28,771.97
7,500$6.20074$46,505.55
Manufacturers Standard Package