

PU5931FKH130U2L | |
---|---|
DigiKey Part Number | YAG4086TR-ND - Tape & Reel (TR) YAG4086CT-ND - Cut Tape (CT) YAG4086DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU5931FKH130U2L |
Description | RES SMD 200 UOHM 1% 5W 5931 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU5931FKH130U2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±225ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.082" (2.09mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.42000 | $16.42 |
10 | $10.87300 | $108.73 |
25 | $9.36840 | $234.21 |
50 | $8.42560 | $421.28 |
100 | $7.62330 | $762.33 |
250 | $6.74400 | $1,686.00 |
500 | $6.19390 | $3,096.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $4.66347 | $6,995.20 |