
PU3921FKM130U5L | |
|---|---|
DigiKey Part Number | YAG6125TR-ND - Tape & Reel (TR) YAG6125CT-ND - Cut Tape (CT) YAG6125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKM130U5L |
Description | METAL SHUNT RESISTOR 3921 1% 75P |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921FKM130U5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.064" (1.62mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.75000 | $15.75 |
| 10 | $10.42700 | $104.27 |
| 25 | $8.97440 | $224.36 |
| 50 | $8.06880 | $403.44 |
| 100 | $7.29700 | $729.70 |
| 250 | $6.45208 | $1,613.02 |
| 500 | $5.92340 | $2,961.70 |
| 1,000 | $5.47395 | $5,473.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.89621 | $14,688.63 |
| 6,000 | $4.60161 | $27,609.66 |
| 9,000 | $4.45454 | $40,090.86 |

