
PT0805FR-7W0R47L | |
---|---|
DigiKey Part Number | 13-PT0805FR-7W0R47LTR-ND - Tape & Reel (TR) 13-PT0805FR-7W0R47LCT-ND - Cut Tape (CT) 13-PT0805FR-7W0R47LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0805FR-7W0R47L |
Description | RES 0.47 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0805FR-7W0R47L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.64200 | $16.42 |
25 | $1.38600 | $34.65 |
50 | $1.22680 | $61.34 |
100 | $1.09120 | $109.12 |
250 | $0.94164 | $235.41 |
500 | $0.84786 | $423.93 |
1,000 | $0.76830 | $768.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.62655 | $3,132.75 |
10,000 | $0.58020 | $5,802.00 |
15,000 | $0.55638 | $8,345.70 |
25,000 | $0.52945 | $13,236.25 |
35,000 | $0.51340 | $17,969.00 |
50,000 | $0.49772 | $24,886.00 |
60,000 | $0.49020 | $29,412.00 |
120,000 | $0.48301 | $57,961.20 |