0805 Chip Resistor, SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT0805FR-070R56L

DigiKey Part Number
13-PT0805FR-070R56LTR-ND - Tape & Reel (TR)
13-PT0805FR-070R56LCT-ND - Cut Tape (CT)
13-PT0805FR-070R56LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT0805FR-070R56L
Description
RES 0.56 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT0805FR-070R56L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,788
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$0.98000$9.80
25$0.82360$20.59
50$0.72540$36.27
100$0.64290$64.29
250$0.55124$137.81
500$0.49406$247.03
1,000$0.44537$445.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.35857$1,792.85
10,000$0.33019$3,301.90
15,000$0.31561$4,734.15
25,000$0.29912$7,478.00
35,000$0.28929$10,125.15
50,000$0.27968$13,984.00
60,000$0.27508$16,504.80
120,000$0.25927$31,112.40
125,000$0.25842$32,302.50
Manufacturers Standard Package