0805 Chip Resistor, SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT0805FR-070R47L

DigiKey Part Number
13-PT0805FR-070R47LTR-ND - Tape & Reel (TR)
13-PT0805FR-070R47LCT-ND - Cut Tape (CT)
13-PT0805FR-070R47LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT0805FR-070R47L
Description
RES 0.47 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT0805FR-070R47L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,705
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.21000$2.21
10$1.41300$14.13
25$1.19600$29.90
50$1.05540$52.77
100$0.93780$93.78
250$0.80808$202.02
500$0.72672$363.36
1,000$0.65760$657.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.53433$2,671.65
10,000$0.49404$4,940.40
15,000$0.47333$7,099.95
25,000$0.44992$11,248.00
35,000$0.43596$15,258.60
50,000$0.42233$21,116.50
60,000$0.41579$24,947.40
120,000$0.40419$48,502.80
Manufacturers Standard Package