PT0805FR-070R24L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.51302
Datasheet

Upgrade


Vishay Dale
In Stock: 17,524
Unit Price: $2.06000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.53345
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.87235
Datasheet

Similar


Panasonic Electronic Components
In Stock: 5,829
Unit Price: $1.65000
Datasheet
0805 Chip Resistor, SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT0805FR-070R24L

DigiKey Part Number
PT0805FR-070R24L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PT0805FR-070R24L
Description
RES 0.24 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
240 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT0805FR-070R24L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.44426$2,221.30
Manufacturers Standard Package