
ERJ-6DQFR24V | |
---|---|
DigiKey Part Number | P19293TR-ND - Tape & Reel (TR) P19293CT-ND - Cut Tape (CT) P19293DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DQFR24V |
Description | RES 0.24 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DQFR24V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.02100 | $10.21 |
25 | $0.85960 | $21.49 |
50 | $0.75740 | $37.87 |
100 | $0.67090 | $67.09 |
250 | $0.57560 | $143.90 |
500 | $0.51582 | $257.91 |
1,000 | $0.46519 | $465.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.38236 | $1,911.80 |
10,000 | $0.35223 | $3,522.30 |
15,000 | $0.33675 | $5,051.25 |
25,000 | $0.31923 | $7,980.75 |
35,000 | $0.30880 | $10,808.00 |
50,000 | $0.29860 | $14,930.00 |
60,000 | $0.29371 | $17,622.60 |
120,000 | $0.27693 | $33,231.60 |
125,000 | $0.27602 | $34,502.50 |