PT0402FR-7W0R91L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.32105
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.23538
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1,040
Unit Price: $2.55000
Datasheet
PT-0402-(1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT0402FR-7W0R91L

DigiKey Part Number
PT0402FR-7W0R91L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PT0402FR-7W0R91L
Description
RES 0.91 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
910 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT0402FR-7W0R91L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.49892$4,989.20
Manufacturers Standard Package